TRACOPOWER TEN 40WIN DC/DC Converter, 15V/ 1.33 A, 75V Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp, 6-Pin

Subtotal (1 tube of 10 units)*

$1,150.93

(exc. GST)

$1,266.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,150.93$115.093

*price indicative

RS Stock No.:
161-6378
Mfr. Part No.:
TEN 40-4823WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

1.33A

Output Current 2

1.333A

Output Voltage 2

-15V

Mount Type

PCB

Input Ratio

4:1

MTBF

330000h

Number of Outputs

2

Isolation Voltage

1.5kV

Number of Pins

6

Maximum Output Power

40W

Package Type

DIP

Standards/Approvals

No

Depth

11mm

Series

TEN 40WIN

Length

50.8mm

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie


The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.

Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size

Ultra wide 4:1 input voltage range

Excellent efficiency up to 90%

Output voltage adjustable

Operating temperature range –40°C to +75°C

Protection against short circuit and over voltage

Remote On/Off control

I/O isolation voltage 1500 Vdc

3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy