TRACOPOWER TEN 40WIN DC/DC Converter, 24V dc/ 1.67 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,136.58

(exc. GST)

$1,250.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,136.58$113.658
2 - 3$1,111.57$111.157
4 +$1,087.69$108.769

*price indicative

RS Stock No.:
166-6401
Mfr. Part No.:
TEN 40-2415WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1.67A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

330000h

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

40W

Depth

11mm

Width

25.4mm

Length

50.8mm

Standards/Approvals

No

Series

TEN 40WIN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Efficiency

89%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, -10% to +20% Output Voltage Adjustment Range, 50.8 (L) x 25.4 (W) x 10.2mm (D) - TEN 40WIN Series - TEN 40-2415WIN


Need to put a steadying hand on input voltages? Turn to this DC-DC converter from Traco Power. It transforms supplies between 9 and 36V DC to a stable and widely used output level of 24V DC. To make sure there's no chance of disruption, the unit puts an isolation voltage of up to 1.5kV DC between the input and output sides. As this versatile converter lets you adjust the output setting between -10% and +20%, you can decide exactly what supply your device receives.

Features & Benefits


• Voltage accuracy of ±1% for reliability

• Remote on/off function for easy control

• Gold pin contact plating resists corrosion for safe use in damp or humid settings

• Efficiency of 91% eliminates the need for a heatsink

Applications


• Server rooms

• Communications equipment

• Medical technology

• Control panels

What protective feature does this DC-DC converter have?


The component comes with integrated protection against short circuits and overvoltage to help keep it and your equipment safe from faults.

How do I mount this converter?


You can mount it in a flash by simply pushing its pins through your board and soldering them in place.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy