TRACO POWER TEN 40WIN DC/DC Converter, 5V dc/ 8 A, 75V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,242.60

(exc. GST)

$1,366.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$1,242.60$124.26
2 - 3$1,215.25$121.525
4 +$1,189.16$118.916

*price indicative

RS Stock No.:
161-6377
Mfr. Part No.:
TEN 40-4811WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

8A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

330000h

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

40W

Depth

11mm

Series

TEN 40WIN

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

75°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie


The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.

Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size

Ultra wide 4:1 input voltage range

Excellent efficiency up to 90%

Output voltage adjustable

Operating temperature range –40°C to +75°C

Protection against short circuit and over voltage

Remote On/Off control

I/O isolation voltage 1500 Vdc

3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy