TRACO POWER TEN 40WIN DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 781-3566
- Mfr. Part No.:
- TEN 40-2423WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$124.59
(exc. GST)
$137.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 03 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $124.59 | - |
| 3 - 4 | $121.46 | 2% |
| 5 + | $119.59 | 4% |
*price indicative
- RS Stock No.:
- 781-3566
- Mfr. Part No.:
- TEN 40-2423WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Output Voltage 2 | -15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 330000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | TEN 40WIN | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Output Voltage 2 -15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 330000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Depth 11mm | ||
Length 50.8mm | ||
Series TEN 40WIN | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie
Standards
Related links
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
