TRACO POWER TEN 40WIN DC/DC Converter, 15V dc/ 2.67 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6400
- Mfr. Part No.:
- TEN 40-2413WIN
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,149.91
(exc. GST)
$1,264.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,149.91 | $114.991 |
| 2 - 3 | $1,124.60 | $112.46 |
| 4 + | $1,100.43 | $110.043 |
*price indicative
- RS Stock No.:
- 166-6400
- Mfr. Part No.:
- TEN 40-2413WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 330000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Series | TEN 40WIN | |
| Standards/Approvals | No | |
| Depth | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 330000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Length 50.8mm | ||
Series TEN 40WIN | ||
Standards/Approvals No | ||
Depth 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie
The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.
Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty
Standards
UL/c UL 60950-1, IEC/ EN 60950-1
Related links
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp
- TRACOPOWER TEN 40WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
