TRACO POWER TEN 40WIN DC/DC Converter, 15V dc/ 1.33 A, 36V dc Input, 9V Input 40 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6402
- Mfr. Part No.:
- TEN 40-2423WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,256.78
(exc. GST)
$1,382.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 12 November 2026
- Plus 1 unit(s) shipping from 26 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,256.78 | $125.678 | - |
| 2 - 3 | $1,229.12 | $122.912 | 2% |
| 4 + | $1,202.73 | $120.273 | 4% |
*price indicative
- RS Stock No.:
- 166-6402
- Mfr. Part No.:
- TEN 40-2423WIN
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33A | |
| Output Current 2 | 1.33A | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 330000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Series | TEN 40WIN | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33A | ||
Output Current 2 1.33A | ||
Mount Type PCB | ||
Output Voltage 2 -15V dc | ||
Input Ratio 4:1 | ||
MTBF 330000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Series TEN 40WIN | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie
Standards
- RS Stock No. 7813566P
- Mfr. Part No. TEN 40-2423WIN
- RS Stock No. 7813566
- Mfr. Part No. TEN 40-2423WIN
- RS Stock No. 1666401
- Mfr. Part No. TEN 40-2415WIN
- RS Stock No. 7702220
- Mfr. Part No. TEN 40-2413WIR
Related links
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER THN 20WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- Recom RP40 GW DC/DC Converter 36V dc Input Through Hole, 57 °C Max Temp -40 °C Min
- TRACOPOWER THN 20 DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- XP Power JTD20 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TEN 20WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 20WIR DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp










