TRACOPOWER TEN 40WIN DC-DC Converter, 15V dc/ 2.67A Output, 9 → 36 V dc Input, 40W, Through Hole, +75°C Max Temp

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
781-3550
Mfr. Part No.:
TEN 40-2413WIN
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

40W

Input Voltage Nominal

24 V dc

Output Current

2.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

11mm

Length

50.8mm

Series

TEN 40WIN

Load Regulation

±0.5%

Efficiency

89%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie


The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.

Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.

Ultra compact size

Ultra wide 4:1 input voltage range

Excellent efficiency up to 90%

Output voltage adjustable

Operating temperature range –40°C to +75°C

Protection against short circuit and over voltage

Remote On/Off control

I/O isolation voltage 1500 Vdc

3-year product warranty

Standards

UL/c UL 60950-1, IEC/ EN 60950-1

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy