TRACO POWER THP 3 DC/DC Converter, 12V dc/ 125 mA, 80V dc Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

Subtotal (1 tube of 10 units)*

$902.50

(exc. GST)

$992.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$902.50$90.25

*price indicative

RS Stock No.:
166-5922
Mfr. Part No.:
THP 3-4822
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

80V dc

Output Current 1

125mA

Output Current 2

125mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

2

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

3kV ac

Maximum Output Power

3W

Package Type

DIP-24

Series

THP 3

Length

31.8mm

Depth

10.5mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series


The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.

Supplementary and reinforced insulation

I/O isolation 3000 VACrms rated for 300 Vrms working voltage

Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP

Industrial safety to IEC/EN/UL 60950-1

9-40 VDC, 18-80 VDC and 36-160 VDC

Extended operating temperature range –40°C to 85°C max.

Input filter meets EN55022A without ext. components

Continuous short circuit protection

High reliability, MTBF >1 Mio. hours

Lead free design, RoHS compliant

3-year product warranty

Note

Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

CB, CSA

Standards

EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy