TRACO POWER THP 3 DC/DC Converter, 5V dc/ 600 mA, 160V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 666-4174
- Mfr. Part No.:
- THP 3-7211
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$88.16
(exc. GST)
$96.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $88.16 | - |
| 3 - 4 | $87.08 | 1% |
| 5 + | $85.04 | 3% |
*price indicative
- RS Stock No.:
- 666-4174
- Mfr. Part No.:
- THP 3-7211
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 600mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Output Voltage Adjustment Range | 18/75 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 4kV dc | |
| Package Type | DIL | |
| Maximum Output Power | 3W | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Series | THP 3 | |
| Length | 32mm | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 600mA | ||
Output Current 2 600mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Output Voltage Adjustment Range 18/75 V | ||
Number of Pins 7 | ||
Isolation Voltage 4kV dc | ||
Package Type DIL | ||
Maximum Output Power 3W | ||
Standards/Approvals No | ||
Depth 10mm | ||
Series THP 3 | ||
Length 32mm | ||
Efficiency 78% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THP 3 Series
The Tracopower THP-3 series is a new range of high performance 3W DC/DC converters in a low profile DIL-24 package with standard industry pin-out. The very high I/O-isolation system of these DC-DC converters and input voltages up to 160 Vdc make the THP-3 the best choice for many demanding applications in railroad and transpor¬tation systems, medical equipment, instrumentation, everywhere where high basic, supplementary, or reinforced insulation is requested to meet specific safety stan¬dards. The high efficiency of the THP-3 allows safe operation in a temperature range of –40C to +75C at full load. The full SMD-design with exclusive use of ceramic capacitors of these DC-DC converters ensures a very high reliability and a long product lifetime.
Supplementary and reinforced insulation
I/O isolation 3000 VACrms rated for 300 Vrms working voltage
Medical safety to UL 60601-1 and IEC/EN 60601-1 3rd Edition, 2 x MOOP
Industrial safety to IEC/EN/UL 60950-1
9-40 VDC, 18-80 VDC and 36-160 VDC
Extended operating temperature range –40°C to 85°C max.
Input filter meets EN55022A without ext. components
Continuous short circuit protection
High reliability, MTBF >1 Mio. hours
Lead free design, RoHS compliant
3-year product warranty
Note
Derates 4% per °C above 75°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
CB, CSA
Standards
EN 60950-1, UL60950-1, IEC 60950-1, CSA C22.2 No. 60950-1-03, EN 60601-1, UL 60601-1, IEC 60601-1, EN 50124-1&2, CSA C22.2 No. 601-1
Related links
- TRACOPOWER THP 3 DC/DC Converter 160V dc Input PCB
- TRACOPOWER THP 3 DC/DC Converter -15 V/ 100 mA 36V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THP 3 DC/DC Converter 160V dc Input PCB
- TRACOPOWER THP 3 DC/DC Converter -12 V/ 125 mA 36V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER THP 3 DC/DC Converter 80V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
