TRACO POWER THP 3 DC/DC Converter, 5V dc/ 600 mA, 40V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5918
- Mfr. Part No.:
- THP 3-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$773.87
(exc. GST)
$851.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) shipping from 04 February 2027
- Plus 1 unit(s) shipping from 04 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $773.87 | $77.387 | - |
| 2 - 3 | $756.85 | $75.685 | 2% |
| 4 + | $740.61 | $74.061 | 4% |
*price indicative
- RS Stock No.:
- 166-5918
- Mfr. Part No.:
- THP 3-2411
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 40V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 3W | |
| Package Type | DIP-24 | |
| Series | THP 3 | |
| Length | 31.8mm | |
| Depth | 10.5mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 78% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 40V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 7 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 3W | ||
Package Type DIP-24 | ||
Series THP 3 | ||
Length 31.8mm | ||
Depth 10.5mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 78% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 4000V AC I/O Isolation Voltage, 13.3g Weight - THP Series - THP 3-2411
Features & Benefits
Applications
Does this DC-DC converter have built-in electrical protection?
How big is this unit?
Related links
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 40V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 80V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THP 3 DC/DC Converter 160V dc Input PCB
- TRACOPOWER THM 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THP 3 DC/DC Converter 80V dc Input Through Hole, 85 °C Max Temp -40 °C Min
