TRACO POWER TMR 1 DC/DC Converter, 15V dc/ 67 mA, 19V Input, 9V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 781-3197
- Distrelec Article No.:
- 301-21-153
- Mfr. Part No.:
- TMR 1-1213
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$13.44
(exc. GST)
$14.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $13.44 | - |
| 3 - 14 | $13.20 | 1% |
| 15 + | $10.88 | 19% |
*price indicative
- RS Stock No.:
- 781-3197
- Distrelec Article No.:
- 301-21-153
- Mfr. Part No.:
- TMR 1-1213
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 19V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2800000h | |
| Output Voltage Adjustment Range | -1 → 1 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP-6 | |
| Series | TMR 1 | |
| Length | 17mm | |
| Width | 11mm | |
| Depth | 7.62mm | |
| Standards/Approvals | No | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 19V | ||
Minimum Input Voltage 9V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2800000h | ||
Output Voltage Adjustment Range -1 → 1 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP-6 | ||
Series TMR 1 | ||
Length 17mm | ||
Width 11mm | ||
Depth 7.62mm | ||
Standards/Approvals No | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Regulated Output, SIP-6 Format - TMR 1 Series - TMR 1-1213
Looking for a rock-steady voltage supply? Trust in this DC-DC converter from Traco Power. It turns a broad input range between 9 and 18V DC into a stable and regulated 15V DC output, giving you the benefit of a reliable and unfluctuating power supply. Continuous short-circuit protection means you don't have to worry about electrical surges, as they won't reach downstream equipment. As a result, there's less need for maintenance and downtime is minimised. A Compact SIP-6 format means this converter is small, so you can make the most of board space.
Features & Benefits
• Cools by natural convection, so there's no need for a fan
• Insulated plastic housing for protection against electric shocks
• Flame-retardant potting and housing minimises the risk of fires spreading
• Efficiency of 80% makes it compatible with demanding operating temperatures ranging between -40°C and +95°C
Applications
• Industrial electronics
• Instrumentation
• Communication equipment
• Security systems
Can I use this DC-DC converter with multimedia equipment?
Yes, this product is suitable for use with multimedia equipment as it meets IEC 60950-1 electrical, mechanical and thermal safety standards for IT devices.
Related links
- TRACOPOWER TMR 1 DC/DC Converter 19V Input Through Hole
- TRACOPOWER TMR 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 9V dc Input Surface
- TRACOPOWER TMR 1 DC/DC Converter 9V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 WISM DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2WIN DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TMR 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 1SM DC/DC Converter 75V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
