TRACO POWER TMR 1 DC/DC Converter, 15V dc/ 67 mA, 9V dc Input, 4.5V Input 1 W, Through Hole, 95 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$13.44-
3 - 4$13.122%
5 +$12.933%

*price indicative

Packaging Options:
RS Stock No.:
781-3175
Mfr. Part No.:
TMR 1-0513
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

67mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

5

Package Type

SIP

Maximum Output Power

1W

Length

17mm

Depth

7.62mm

Series

TMR 1

Standards/Approvals

No

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Isolated DC-DC Converter - TMR 1 Series


The Tracopower TMR 1 series is a Compact 1W isolated DC-DC converter in SIP package. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy