TRACOPOWER TMR 1SM DC/DC Converter, 15V dc/ 67 mA, 9V dc Input, 4.5V Input 1 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$188.48

(exc. GST)

$207.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$188.48$18.848-
2 - 3$184.33$18.4332%
4 +$180.39$18.0394%

*price indicative

RS Stock No.:
166-5702
Mfr. Part No.:
TMR 1-0513SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

67mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

2800000h

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Series

TMR 1SM

Depth

8.7mm

Length

18.9mm

Standards/Approvals

No

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series


The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Compact SIP package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy