TRACO POWER TMR 1SM DC/DC Converter, 15V dc/ 67 mA, 36V dc Input, 18V Input 1 W, Surface, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.13

(exc. GST)

$21.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$19.13
3 - 4$18.64
5 +$18.35

*price indicative

Packaging Options:
RS Stock No.:
781-3143
Mfr. Part No.:
TMR 1-2413SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

67mA

Mount Type

Surface

Input Ratio

2:1

MTBF

2800000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

14

Package Type

Surface Mount

Maximum Output Power

1W

Standards/Approvals

No

Length

18.9mm

Depth

8.7mm

Series

TMR 1SM

Maximum Operating Temperature

85°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series


The Tracopower TMR 1 series is a ultra Compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range

Fully regulated outputs

Operating temperature -40°C to +85°C

No minimum load required

I/0 isolation 1500 VDC

Short circuit protection

Compact SIP package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy