Recom RBE DC/DC Converter, 5V dc/ 200 mA, 10V Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 777-3297
- Mfr. Part No.:
- RBE-0505S
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $0.14
View bulk pricing optionsSubtotal (1 unit)*
$5.53
(exc. GST)
$6.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $5.53 | - |
| 7 - 12 | $5.51 | $0.14 |
| 13 + | $5.43 | $1.30 |
*price indicative
- RS Stock No.:
- 777-3297
- Mfr. Part No.:
- RBE-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 10V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| MTBF | 650000h | |
| Number of Outputs | 1 | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Tube | |
| Maximum Output Power | 1W | |
| Length | 19.6mm | |
| Depth | 6mm | |
| Series | RBE | |
| Standards/Approvals | No | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 10V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
MTBF 650000h | ||
Number of Outputs 1 | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type Tube | ||
Maximum Output Power 1W | ||
Length 19.6mm | ||
Depth 6mm | ||
Series RBE | ||
Standards/Approvals No | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, Single Output, 1kV DC Isolation Voltage - RBE Series - RBE-0505S
When you need to regulate the flow of DC power between circuits, choose this DC-DC converter from RECOM. It's Ideal for use with electrical devices that work on unregulated power supplies. Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (H) mean it's suitable for areas where space is tight, while a weight of just 2.2g won't put strain on your equipment. For maximum safety, the converter is isolated to stop high input voltages crossing to the output. This protects users and equipment in the event of a fault.
Features & Benefits
• Standardised SIP7 unit for wide compatibility
• -40°C to +85°C operating temperature range for use in challenging environments
• 2.4MHrs MTBF means you can expect a long service life
Applications
• DC motors
• Consumer electronics
• Test and measurement equipment
How is this converter mounted?
For reliable attachment, this product uses the through-hole mounting method. Component leads are placed into drilled holes on a PCB, creating a strong bond between the board and the converter. Through-hole technology can withstand high temperatures and environmental stress, making this installation method Ideal for heavy-duty industrial applications.
Related links
- Recom RBE DC/DC Converter 10V Input Through Hole 4-Pin
- XP Power IEU02 DC/DC Converter 10V dc Input Through Hole, 95 °C Max Temp -40 °C Min
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RNM DC/DC Converter 5V dc Input Through Hole
- Recom RB DC/DC Converter 5V dc Input Through Hole
- Recom ROM DC/DC Converter 5V dc Input Through Hole
- Recom RO DC/DC Converter 5V dc Input Through Hole
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
