Recom REE DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 777-3294
- Mfr. Part No.:
- REE-0505S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.19
(exc. GST)
$4.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 127 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $4.19 |
| 7 - 12 | $4.18 |
| 13 + | $4.12 |
*price indicative
- RS Stock No.:
- 777-3294
- Mfr. Part No.:
- REE-0505S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Input Ratio | 1:1 | |
| MTBF | 8534kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Width | 6mm | |
| Series | REE | |
| Standards/Approvals | EAC, ENIECULCSA 609501, REACH, RoHS | |
| Weight | 2.2g | |
| Length | 19.6mm | |
| Depth | 6mm | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Input Ratio 1:1 | ||
MTBF 8534kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Width 6mm | ||
Series REE | ||
Standards/Approvals EAC, ENIECULCSA 609501, REACH, RoHS | ||
Weight 2.2g | ||
Length 19.6mm | ||
Depth 6mm | ||
Efficiency 76% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 5V DC Output Voltage, 76% Efficiency - REE Series - REE-0505S
Looking to GET your power source in line with your hardware? Settle their differences with this DC-DC converter from RECOM. By converting voltages between 4.5 and 5.5 V DC into a fixed output voltage of 5V DC, it GETs stable power flowing to keep your equipment running effectively. As it has an efficiency of 76%, the component pulls the plug on energy waste. Thanks to built-in protection against short circuits, it stands up to electrical hazards, so minimises the risk of damage and downtime.
Features & Benefits
• Compact dimensions of 19.6 (L) x 6 (W) x 10.2mm (D) to maximise space on your PCB
• Through-hole mounting method for speedy and secure installation
• Non-conductive plastic case for safe handling during installation
• Holds its own in harsh environments, thanks to a broad operating temperature range between -40°C and +85°C
Applications
• Control devices
• Signalling systems
How long will this DC-DC converter last?
It has a mean time between failures of 2,400,000 hours at +25°C and 650,000 hours at +85°C, so you can rely on it for long-term performance.
Related links
- Recom REE DC/DC Converter 5.5V dc Input Through Hole
- Recom RK DC/DC Converter 5.5V dc Input Through Hole
- Recom REM1 DC/DC Converter 5.5V dc Input Through Hole
- Recom RE DC/DC Converter 5.5V dc Input Through Hole
- TRACOPOWER TSM DC/DC Converter 5.5V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RN DC/DC Converter 5.5V dc Input Through Hole
- Recom RKZ3 DC/DC Converter 5.5V dc Input Through Hole
- Recom RUZ DC/DC Converter 5.5V dc Input Through Hole
