TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 3.333 A, 75V dc Input, 18V Input 40 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
770-2239
Mfr. Part No.:
TEN 40-4812WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

3.333A

Mount Type

PCB

Input Ratio

1:6

Number of Outputs

1

MTBF

900000h

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

40W

Package Type

Metal case

Series

TEN 40WIR

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

92%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series


The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a Compact footprint of only 1” x 2”. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

1" x 2" metal package

Ultra wide 4:1 input voltage range

EN50155 approval for railway applications

Thermal shock and vibration resistant

High efficiency up to 92%

No minimum load required

Operating temperature range -40℃ to + 85℃

Under voltage lockout circuit

Remote On/Off

Output voltage adjustable

Lead free design, RoHS compliant

3 year product warranty

Standards

UL/cUL60950-1, IEC/EN60950-1, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy