TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 3.333 A, 160V dc Input, 43V Input 40 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $11.46

View bulk pricing options

Subtotal (1 unit)*

$152.53

(exc. GST)

$167.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$152.53-
3 - 4$148.71$11.46
5 +$146.41$30.60

*price indicative

Packaging Options:
RS Stock No.:
770-2258
Distrelec Article No.:
110-50-380
Mfr. Part No.:
TEN 40-7212WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

43V

Output Current 1

3.333A

Mount Type

PCB

Input Ratio

1:6

MTBF

900000h

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

Metal case

Series

TEN 40WIR

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TEN 40WIR Series DC-DC Converter, 91% Efficiency, 1.6kV DC Isolation Voltage - TEN 40-7212WIR


This DC-DC converter is designed to efficiently transform high voltage inputs into a stable 12V output. With robust specifications, it is suitable for use in automation and transportation systems, where reliable performance is critical. The device has an input voltage range from 43V DC to 160V DC, making it adaptable for various electrical environments, particularly in railway applications.

Features & Benefits


• Ultra-wide input voltage range accommodates diverse applications

• Isolated design enhances safety and reduces electrical interference

• High efficiency of up to 92% optimises energy usage

• Remote On/Off functionality offers convenient control options

• Output current capability of 3.33A supports substantial loads

• Resistant to thermal shock and vibration, ensuring durability in challenging conditions

Applications


• Utilised in railway systems for stable power delivery

• Ideal for automation and industrial control

• Employed in telecom and datacom equipment for consistent operation

• Used in measurement and testing devices within laboratory settings

How can I adjust the output voltage?


The output voltage can be adjusted using an external trim resistor for specific applications.

What is the maximum operating temperature for this device?


The device operates safely at up to +85°C, making it suitable for high-temperature environments.

Is it compliant with railway standards?


Yes, it is EN 50155 approved for use in railway applications, ensuring safety and reliability.

Can this be used in battery-operated systems?


Yes, its low input current characteristics at minimal load make it suitable for battery-operated systems.

What mounting method is recommended for installation?


This converter is designed for PCB mounting using a through-hole method for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy