TRACO POWER TEN 40WIR DC/DC Converter, 24V dc/ 1.666 A, 75V dc Input, 18V Input 40 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$135.05

(exc. GST)

$148.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$135.05-
3 - 4$133.411%
5 +$130.283%

*price indicative

Packaging Options:
RS Stock No.:
770-2242
Distrelec Article No.:
110-50-375
Mfr. Part No.:
TEN 40-4815WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1.666A

Mount Type

PCB

Input Ratio

1:6

MTBF

900000h

Number of Outputs

1

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

Metal case

Length

50.8mm

Depth

10.2mm

Series

TEN 40WIR

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

91%

COO (Country of Origin):
TW

TRACOPOWER 40W DC/DC Converter Module


TRACOPOWER TEN 40WIR series of high performance 40W dc/dc converters with a high efficiency of up to 92% and a Compact footprint of only 2” x 1”. These 40W dc converter modules have a wide 4:1 input voltage range of 18 to 75 V dc and a regulated 24 V dc output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems.

Features and Benefits


  • 50.8 x 25.4 mm metal package

  • Ultra wide 4:1 input voltage range

  • EN50155 approval for railway applications

  • Thermal shock and vibration resistant

  • High efficiency up to 92%

  • No minimum load required

  • Operating temperature range -40℃ to + 85℃

  • Under voltage lockout circuit

  • Remote On/Off

  • Output voltage adjustable

  • Lead free design, RoHS compliant

  • Applications


    Typical applications for the TEN 40WIR dc to dc converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.

    Each (Supplied in a Tube)
    $135.05
    1 Tube of 10
    $1,347.29
    Each (Supplied in a Tube)
    $136.16

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy