TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 1.666 A, 36V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5987
- Mfr. Part No.:
- TEN 40-2422WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $65.12
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,479.34
(exc. GST)
$1,627.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,479.34 | $147.934 | - |
| 2 - 3 | $1,446.78 | $144.678 | $65.12 |
| 4 + | $1,415.71 | $141.571 | $254.52 |
*price indicative
- RS Stock No.:
- 166-5987
- Mfr. Part No.:
- TEN 40-2422WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.666A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 900000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | Metal case | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 40WIR | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.666A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 900000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type Metal case | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 40WIR | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIR Series
The Traco TEN-40WIR series is a family of 40W single/dual output DC - DC converters with a high efficiency of up to 92% and a compact footprint of only 1 x 2. These Tracopower 40W DC - DC converters have a wide 4:1 input voltage range and a regulated output voltage. The TEN-40WIR includes On/Off remote control, over voltage protection, under voltage lockout and short circuit protection. They have a Low input current at minimal load, making them perfect for use with battery operated systems. Typical applications for these 40W DC - DC converters include wireless networks, telecom/datacom, industry control systems and measurements equipments.
1" x 2" metal package
Ultra wide 4:1 input voltage range
EN50155 approval for railway applications
Thermal shock and vibration resistant
High efficiency up to 92%
No minimum load required
Operating temperature range -40℃ to + 85℃
Under voltage lockout circuit
Remote On/Off
Output voltage adjustable
Lead free design, RoHS compliant
3 year product warranty
Standards
UL/cUL60950-1, IEC/EN60950-1, EN50155
- RS Stock No. 7702211
- Mfr. Part No. TEN 40-2412WIR
Each
$141.72
- RS Stock No. 1665977
- Mfr. Part No. TEN 40-2412WIR
1 Tube of 10
$1,417.21
- RS Stock No. 7702211P
- Mfr. Part No. TEN 40-2412WIR
Each (Supplied in a Tube)
$141.72
- RS Stock No. 7702223
- Mfr. Part No. TEN 40-2415WIR
Each
$137.44
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB









