TRACO POWER TEN 40WIR DC/DC Converter, 12V dc/ 3.333 A, 36V dc Input, 9V Input 40 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5977
- Mfr. Part No.:
- TEN 40-2412WIR
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,417.21
(exc. GST)
$1,558.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,417.21 | $141.721 |
| 2 - 3 | $1,386.03 | $138.603 |
| 4 + | $1,356.28 | $135.628 |
*price indicative
- RS Stock No.:
- 166-5977
- Mfr. Part No.:
- TEN 40-2412WIR
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3.333A | |
| Mount Type | PCB | |
| Input Ratio | 1:6 | |
| MTBF | 900000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 40W | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Series | TEN 40WIR | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3.333A | ||
Mount Type PCB | ||
Input Ratio 1:6 | ||
MTBF 900000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Package Type Metal case | ||
Maximum Output Power 40W | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series TEN 40WIR | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, Single Output, 92% Efficiency - TEN 40WIR Series - TEN 40-2412WIR
Looking for a versatile power-switching device? Count on this Traco Power DC-DC converter. It takes inputs between 9 and 36V DC, so fits easily in with common supplies. After conversion, you GET a reliably steady 12V DC output. Don't worry about energy waste, as the unit converts 92% of loads to minimise waste and keep heat generation low. A remote on/off function means you can conveniently start and stop connected kit via your central control unit. Handling this converter after installation is hassle-free, thanks to its built-in electrical isolation.
Features & Benefits
• Short-circuit and overvoltage protection cuts the risk of everyday damage
• 40W power rating, so holds its own in high-powered systems
• Standard through-hole mounting for simple installation
• Compact dimensions of 50.8 (L) x 25.4 (W) x 10.2mm (D) take up minimal space on busy boards
• Start-up time of 60ms means you're not left waiting around
Applications
• Telecommunications networks
• Rail industry
• Manufacturing equipment
Can I adjust the converter's output voltage?
Yes, you can tweak the output by up to ±10% to give your equipment the precise level of power it needs.
- RS Stock No. 7702211
- Mfr. Part No. TEN 40-2412WIR
Each
$141.72
- RS Stock No. 7702211P
- Mfr. Part No. TEN 40-2412WIR
Each (Supplied in a Tube)
$141.72
- RS Stock No. 1665987
- Mfr. Part No. TEN 40-2422WIR
1 Tube of 10
$1,479.34
- RS Stock No. 7702223
- Mfr. Part No. TEN 40-2415WIR
Each
$137.44
Related links
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIR DC/DC Converter 36V dc Input PCB











