TRACOPOWER TEN 6WIN HI DC-DC Converter, ±12V dc/ ±250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +85°C Max

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-3693
Mfr. Part No.:
TEN 6-2422WIN-HI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

±250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

DIP 24

Isolation Voltage

3kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 6WIN HI

Load Regulation

±3%

Efficiency

84%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series


TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy