TRACO POWER TEN 6WIN HI DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 755-3683
- Mfr. Part No.:
- TEN 6-2411WIN-HI
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.25
(exc. GST)
$66.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $60.25 |
| 3 - 4 | $58.75 |
| 5 + | $57.84 |
*price indicative
- RS Stock No.:
- 755-3683
- Mfr. Part No.:
- TEN 6-2411WIN-HI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 1.2A | |
| Mount Type | Through Hole | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| MTBF | 800000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Length | 31.8mm | |
| Series | TEN 6WIN HI | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 1.2A | ||
Mount Type Through Hole | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
MTBF 800000h | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Length 31.8mm | ||
Series TEN 6WIN HI | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series
TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.
4:1 input voltage range
High efficiency of up to 84%
Overload protection
No minimum load required
Internal filter to meet EN 55022 class A
1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation
Industry standard pinout
Note
MTBF: MIL-HDBK-217F
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
- RS Stock No. 7553633
- Mfr. Part No. TEN 6-2411WIN
Each
$31.81
- RS Stock No. 7553633P
- Mfr. Part No. TEN 6-2411WIN
Each (Supplied in a Tube)
$31.81
- RS Stock No. 7553630
- Mfr. Part No. TEN 6-2410WIN
Each
$31.83
- RS Stock No. 1616575
- Mfr. Part No. TEN 6-2410WIN
1 Tube of 10
$300.54
Related links
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 6WIN HI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIN DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min










