TRACOPOWER THM 6WI DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 6W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 200-8460
- Mfr. Part No.:
- THM 6-2422WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 200-8460
- Mfr. Part No.:
- THM 6-2422WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 250mA | |
| Mounting Type | Through Hole | |
| Number of Outputs | 2 | |
| Package | DIP | |
| Isolation Voltage | 5kV dc | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Series | THM 6WI | |
| Railway Approved | No | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +90°C | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Efficiency | 0.89 | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 250mA | ||
Mounting Type Through Hole | ||
Number of Outputs 2 | ||
Package DIP | ||
Isolation Voltage 5kV dc | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Series THM 6WI | ||
Railway Approved No | ||
Load Regulation 0.01 | ||
Maximum Temperature +90°C | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Efficiency 0.89 | ||
- COO (Country of Origin):
- TW
The Traco THM 6-2422WI is a medical 6 Watt DC/DC converter with ultra-wide 4:1 input voltage range. It provides a very low leakage current of less than 2 μA. It constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Available in compact DIP-24 plastic case
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Operating up to 5000m altitude
Related links
- TRACOPOWER THM 6WI DC-DC Converter 9 → 36 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC-DC Converter 4.5 → 9 V dc Input Through Hole, +88°C Max Temp
- TRACOPOWER THM 6WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
- TRACOPOWER THM 6WI DC/DC Converter 9V dc Input PCB
