TRACO POWER TEN 6WIN HI DC/DC Converter, 24V dc/ 250 mA, 36V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
755-3699
Mfr. Part No.:
TEN 6-2415WIN-HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

1:6

MTBF

800000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

DIP-24

Maximum Output Power

6W

Length

31.8mm

Series

TEN 6WIN HI

Standards/Approvals

No

Depth

10.2mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 6W Isolated DIP24 DC/DC Converters - TEN 6WIN Series


TEN 6WIN Series 6W isolated DIP24 DC/DC converters with a wide 4:1 input voltage range, an optimized cost/performance ratio and a high efficiency. These TEN 6WIN Series isolated DC/DC converters have a DIP-24 standard plastic package making them ideal for drop in replacements for cost critical applications.

4:1 input voltage range

High efficiency of up to 84%

Overload protection

No minimum load required

Internal filter to meet EN 55022 class A

1500 VDC and 3000 VDC (WIN-HI versions only) I/O isolation

Industry standard pinout

Note

MTBF: MIL-HDBK-217F
Derating: 3.3 & 5Vdc models - 2.5 %/K above +60°C, other models 3.3 %/K above +70°C
The load regulation for dual output models will be 3.0% where a 50%/100% unbalanced load is drawn.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy