TRACO POWER DC/DC Converter, 38.4V/, 75V Input 1.6 A, 18V Input, 75 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$323.16

(exc. GST)

$355.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$323.16-
5 - 9$313.482%
10 - 24$303.815%
25 - 49$297.337%
50 +$290.869%

*price indicative

RS Stock No.:
706-6344
Mfr. Part No.:
TEP 75-4818WI-CMF
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

38.4V

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

1.6A

Output Voltage 2

52.8V

MTBF

336000h

Number of Outputs

5

Output Voltage Adjustment Range

-20 → 10 %

Input Ratio

4:1

Isolation Voltage

2.25kV

Maximum Output Power

75W

Standards/Approvals

No

Length

61mm

Depth

30mm

Efficiency

87%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series


75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.

Ultra wide 4:1 input voltage range

Chassis mount converter with screw terminal connections

Soft start

Full load operation up to 60°C with convection cooling

Remote On/Off

Output current limitation

Input protection filter

Under voltage lockout

Reverse input voltage protection

Over temperature, over voltage and short circuit protection

Traco - 75W to 240W - TEP Series


Note

MTBF to MIL-HDBK-217F (25°C)
Derate above 60°C
An optional DIN rail mounting kit is available - see stock number 745-1102

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy