TRACO POWER TEN 30WIN DC/DC Converter, 5V dc/ 4 A, 75V dc Input, 18V Input 30 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-5628
- Mfr. Part No.:
- TEN 30-4831WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$1,244.62
(exc. GST)
$1,369.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,244.62 | $124.462 |
*price indicative
- RS Stock No.:
- 166-5628
- Mfr. Part No.:
- TEN 30-4831WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 4A | |
| Output Current 2 | 416mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 12V dc | |
| Input Ratio | 4:1 | |
| Number of Outputs | 3 | |
| MTBF | 1200000h | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Package Type | Shielded Metal Case | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Series | TEN 30WIN | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 4A | ||
Output Current 2 416mA | ||
Mount Type PCB | ||
Output Voltage 2 12V dc | ||
Input Ratio 4:1 | ||
Number of Outputs 3 | ||
MTBF 1200000h | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Package Type Shielded Metal Case | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Series TEN 30WIN | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.
High power density, 25.4x50.8x10.2mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Note
Operating temperature is with derating of 3.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x : see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x : see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx : see 745-1183 (L1) and 745-1196 (L2)
Approvals
UL/cUL recognised
Standards
EN 60950-1, UL 60950-1, IEC 60950-1
Related links
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter -12 V/ 1.25 A 18V Input 30 W 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 30WIN DC/DC Converter 36V dc Input PCB
