TRACO POWER TMA DC/DC Converter, 15V dc/ 34 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5079
- Distrelec Article No.:
- 300-80-819
- Mfr. Part No.:
- TMA 1515D
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.43
(exc. GST)
$8.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $7.43 | - |
| 3 - 4 | $7.32 | 1% |
| 5 + | $7.14 | 3% |
*price indicative
- RS Stock No.:
- 706-5079
- Distrelec Article No.:
- 300-80-819
- Mfr. Part No.:
- TMA 1515D
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 1 | 34mA | |
| Output Current 2 | 34mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 2300000h | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Series | TMA | |
| Width | 6.1mm | |
| Length | 19.5mm | |
| Depth | 10.2mm | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 1 34mA | ||
Output Current 2 34mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 2300000h | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Series TMA | ||
Width 6.1mm | ||
Length 19.5mm | ||
Depth 10.2mm | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMA Series DC-DC Converter, ±15V DC Output Voltage, 1W Power Rating - TMA 1515D
Features & Benefits
Applications
How should I ensure optimal performance during installation?
What should I consider for maintenance of the unit?
Is it compatible with various electrical systems?
What measures are in place for safe usage in sensitive applications?
Can I use this product in high-temperature environments?
- RS Stock No. 7065079P
- Mfr. Part No. TMA 1515D
- RS Stock No. 1665269
- Mfr. Part No. TMA 1515D
- RS Stock No. 1247663
- Mfr. Part No. TMA 1515S
- RS Stock No. 7065063
- Mfr. Part No. TMA 1515S
Related links
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMA DC/DC Converter -15 V/ 34 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp, 6-Pin









