TRACOPOWER TMA DC/DC Converter, 15V dc/ 67 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7663
- Mfr. Part No.:
- TMA 1515S
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$66.50
(exc. GST)
$73.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $66.50 | $6.65 |
| 2 - 3 | $65.30 | $6.53 |
| 4 + | $63.65 | $6.365 |
*price indicative
- RS Stock No.:
- 124-7663
- Mfr. Part No.:
- TMA 1515S
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 67mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2300000h | |
| Output Voltage Adjustment Range | ±3 % | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Series | TMA | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 67mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2300000h | ||
Output Voltage Adjustment Range ±3 % | ||
Isolation Voltage 1kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Series TMA | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TMA Series DC-DC Converter, 15V DC Output Voltage, 1W Power Rating - TMA 1515S
This isolated DC-DC converter provides a stable 15V DC output from an input voltage range of 13.5V to 16.5V DC, with a power rating of 1W. Its Compact SIP 6 package and robust performance make it suitable for various electrical and electronic systems, ensuring efficient operation across multiple applications even in challenging environments.
Features & Benefits
• Efficient DC-DC converter with 79% efficiency
• Load regulation of 1.5% for output stability
• Isolation voltage of 1 kV DC for enhanced safety
• Designed for easy integration with through-hole mounting
• Operates in temperatures ranging from -40 to +85°C
• Suitable for industrial power supply components
Applications
• Automation equipment requiring reliable voltage control
• Electronic circuits needing stable 15V output
• Sensor requiring isolated power sources
• Communication devices with fluctuating input voltages
What is the typical load current capacity?
It delivers up to 67mA, appropriate for many low-power applications.
How does the device handle temperature extremes?
It operates effectively within -40 to +85°C.
Can it be used in sensitive electronic projects?
Yes, its isolation feature protects delicate components from interference.
What type of installation is recommended for this converter?
Through-hole mounting is preferred for enhanced stability and connectivity.
Is there any specific regulation standard it meets?
Yes, it complies with the IEC/EN 62368-1 standards for safety.
Related links
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
