TRACO POWER TMA DC/DC Converter, 12V dc/ 84 mA, 16.5V dc Input, 13.5V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5060
- Mfr. Part No.:
- TMA 1512S
- Brand:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 706-5060
- Mfr. Part No.:
- TMA 1512S
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2300000h | |
| Output Voltage Adjustment Range | ±3 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | TMA | |
| Width | 6.1mm | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2300000h | ||
Output Voltage Adjustment Range ±3 % | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series TMA | ||
Width 6.1mm | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, SIP-7 Format, 84mA Output Current - TMA Series - TMA 1512S
Cut loads down to size with this DC-DC converter from Traco Power. It steps 13.5 to 16.5V DC inputs down to a steady 12V output, reliably getting your components the energy they need. As it works at 79% efficiency, the device cuts back on wasted power and runs reliably cool. Securing it to a PCB is no trouble, thanks to its simple through-hole mounting method. The pinout follows industry standards to make identifying its connections a breeze.
Features & Benefits
• Narrow SIP-7 format means it fits neatly onto small circuit boards
• Supports input changes up to 1.5% to smooth out disruption from unstable supplies
• Low maximum ripple voltage of 75mV to reduce electrical noise
• Plastic insulation minimises user exposure to electrical loads
Applications
• Manufacturing industry
• Domestic appliances
• Server management
Is this converter protected against electrical faults?
Yes, it comes with short-circuit protection and shuts down as soon as power issues POP up to cut the risk of hardware damage.
Can I use the device in demanding environments?
A broad operating temperature range of -40°C to +85°C means it's safe to use in tough conditions.
Related links
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMV HI DC/DC Converter 16.5V dc Input PCB
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMA DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
