TRACOPOWER TES 2H DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-5035
- Mfr. Part No.:
- TES 2-0521H
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-5035
- Mfr. Part No.:
- TES 2-0521H
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | ±200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Package | DIP 10 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 8.6mm | |
| Length | 16.3mm | |
| Series | TES 2H | |
| Load Regulation | ±10% | |
| Efficiency | 74% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current ±200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package DIP 10 | ||
Isolation Voltage 1.5kV dc | ||
Depth 8.6mm | ||
Length 16.3mm | ||
Series TES 2H | ||
Load Regulation ±10% | ||
Efficiency 74% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2M DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +71°C Max Temp
- TRACOPOWER TES 2H Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TSH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2N DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 1V DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max
- Recom Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp
- Murata Power Solutions NXE2 DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C
