TRACOPOWER TES 2M DC-DC Converter, 12V dc/ 165mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +71°C Max Temp
- RS Stock No.:
- 699-0671
- Mfr. Part No.:
- TES 2-0512M
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-0671
- Mfr. Part No.:
- TES 2-0512M
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 165mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 4kV ac | |
| Depth | 8.75mm | |
| Length | 24mm | |
| Width | 13.7mm | |
| Railway Approved | No | |
| Series | TES 2M | |
| Load Regulation | ±10% | |
| Minimum Temperature | -40°C | |
| Medical Approved | Yes | |
| Maximum Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 165mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 4kV ac | ||
Depth 8.75mm | ||
Length 24mm | ||
Width 13.7mm | ||
Railway Approved No | ||
Series TES 2M | ||
Load Regulation ±10% | ||
Minimum Temperature -40°C | ||
Medical Approved Yes | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- TW
Traco 2W SMD Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - TES 2M Series
The Traco Power TES 2M series is a range of isolated, 2 Watt, medical DC-DC converters in an ultra-compact SMD package. With their small footprint these regulated converters are an ideal and economical solution for many applications where a reinforced I/O isolated voltage is required. The TES 2M series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required.
Supplementary and reinforced insulation
I/O isolation 4000 VACrms rated for 300 Vrms working voltage
2 x MOOP Medical safety
Ultracompact SMD-package
Operating temp. range –25°C to +80°C
Qualified for leadfree reflow solder process
Approvals
UL/cUL, CB
Standards
IEC/EN 60950-1, IEC/EN 60601-1 3rd Edition, ANSI/AAMI ES60601-1 and CAN/CSA-C22.2 No. 60601-1, Medical Electrical Equipment - Part 1: General Requirements for Basic Safety and Essential performance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TRACOPOWER TES 2N DC-DC Converter 18 → 36 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2M DC/DC Converter 5.5V dc Input Surface, 80 °C Max Temp -25 °C Min
- TRACOPOWER TES 2H Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 2M Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TSH DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max Temp
- TRACOPOWER TES 2H DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max
- TRACOPOWER THI 2M DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +71°C Max Temp












