TRACOPOWER TES 1V DC-DC Converter, 15V dc/ 67mA Output, 21.6 → 26.4 V dc Input, 1W, Surface Mount, +85°C Max
- RS Stock No.:
- 706-4988
- Mfr. Part No.:
- TES 1-2413V
- Brand:
- TRACOPOWER
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-4988
- Mfr. Part No.:
- TES 1-2413V
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Input Voltage Range | 21.6 → 26.4 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 67mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP 12 | |
| Isolation Voltage | 3kV dc | |
| Depth | 7.67mm | |
| Length | 16.3mm | |
| Series | TES 1V | |
| Load Regulation | ±10% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 67mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP 12 | ||
Isolation Voltage 3kV dc | ||
Depth 7.67mm | ||
Length 16.3mm | ||
Series TES 1V | ||
Load Regulation ±10% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 1V DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1V DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max
- TRACOPOWER TES 1V DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TES 1V Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- TRACOPOWER TES 1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount, +85°C Max
- XP Power ISE DC-DC Converter 21.6 → 26.4 V dc Input Surface Mount, +105°C Max Temp












