Recom REC3.5 DC/DC Converter, 15V dc/ 117 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$80.25

(exc. GST)

$88.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 3$80.25
4 - 7$78.27
8 +$77.20

*price indicative

Packaging Options:
RS Stock No.:
706-3834
Mfr. Part No.:
REC3.5-2415DRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

117mA

Output Current 2

117mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

392000h

Output Voltage Adjustment Range

±2 %

Number of Pins

24

Isolation Voltage

10kV dc

Maximum Output Power

3.5W

Package Type

DIP-24

Depth

10.2mm

Standards/Approvals

No

Width

20.3mm

Length

32mm

Series

REC3.5

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

82%

COO (Country of Origin):
TW

RECOM DC-DC Converter, ±0.3% Line Regulation Rating, 83% Efficiency Rating - REC3.5 Series - REC3.5-2415DRW/R10/A


Plug into a reliable power supply with this RECOM DC-DC converter. Thanks to an output voltage accuracy of ±2%, it's a reliable way to switch your electrical supply to suit your equipment every time. By converting 83% of your input loads, the device cuts down on wasted energy to make the most of your system's power. You can mount the unit in no time thanks to its quick through-hole mounting method. Two outputs mean it's equipped to handle two circuits, keeping more of your hardware ticking over at once.

Features & Benefits


• Comes with integrated short-circuit protection, so it shuts down before power faults damage your system

• Insulating plastic and silicone housing limit your exposure to hazardous electrical loads

• Operates in temperatures between -40°C and +85°C, keeping components going in demanding environments

Applications


• Solar panels

• Manufacturing industry

• Industrial automation

What input voltages can I use this converter with?


You can use this product with input voltages between 18 and 36V, making it a handy tool for adjusting many common power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy