Recom REC3.5 DC/DC Converter, 5V dc/ 350 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 162-2776
- Mfr. Part No.:
- REC3.5-2405DRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,147.98
(exc. GST)
$1,262.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,147.98 | $76.532 |
*price indicative
- RS Stock No.:
- 162-2776
- Mfr. Part No.:
- REC3.5-2405DRW/R10/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 350mA | |
| Output Current 2 | 350mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 392000h | |
| Output Voltage Adjustment Range | ±2 % | |
| Isolation Voltage | 10kV dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP-24 | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Series | REC3.5 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 350mA | ||
Output Current 2 350mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 392000h | ||
Output Voltage Adjustment Range ±2 % | ||
Isolation Voltage 10kV dc | ||
Number of Pins 24 | ||
Maximum Output Power 3.5W | ||
Package Type DIP-24 | ||
Length 32mm | ||
Depth 10.2mm | ||
Series REC3.5 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series
Note
MTBF to MIL-HDBK 217F (+25°C).
Approvals
Standards
Related links
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max Temp
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
