Recom REC3.5 DC/DC Converter, 12V dc/ 290 mA, 9V dc Input, 4.5V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 15 units)*

$1,071.35

(exc. GST)

$1,178.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$1,071.35$71.423

*price indicative

RS Stock No.:
166-6467
Mfr. Part No.:
REC3.5-0512SRW/R10/A
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

290mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1206000h

Number of Outputs

1

Output Voltage Adjustment Range

±2 %

Number of Pins

24

Isolation Voltage

10kV dc

Package Type

DIP-24

Maximum Output Power

3.5W

Standards/Approvals

No

Length

32mm

Depth

10.2mm

Series

REC3.5

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 3.5W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC3-R10/A Series


Regulated output

10kVdc reinforced isolation

Industry standard DIP24 package

Continuous short circuit protection

Wide range input 2:1

Efficiency up to 86%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA

Standards

IEC60601-1, CSA C22.2 601-1, CSA C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy