Recom REC3.5 DC/DC Converter, 15V dc/ 117 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6477
- Mfr. Part No.:
- REC3.5-2415DRW/R10/A
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$1,085.40
(exc. GST)
$1,193.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $1,085.40 | $72.36 |
| 2 - 3 | $1,061.52 | $70.768 |
| 4 + | $1,038.71 | $69.247 |
*price indicative
- RS Stock No.:
- 166-6477
- Mfr. Part No.:
- REC3.5-2415DRW/R10/A
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 117mA | |
| Output Current 2 | 117mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 392000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 10kV dc | |
| Package Type | DIP-24 | |
| Maximum Output Power | 3.5W | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Series | REC3.5 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 117mA | ||
Output Current 2 117mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 392000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 24 | ||
Isolation Voltage 10kV dc | ||
Package Type DIP-24 | ||
Maximum Output Power 3.5W | ||
Length 32mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Series REC3.5 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, ±0.3% Line Regulation Rating, 83% Efficiency Rating - REC3.5 Series - REC3.5-2415DRW/R10/A
Features & Benefits
Applications
What input voltages can I use this converter with?
Related links
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Recom REC3.5 DC/DC Converter 9V dc Input Through Hole, 85 °C Max Temp -40 °C Min
