Murata Power Solutions NTE Isolated DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Surface
- RS Stock No.:
- 689-5485
- Mfr. Part No.:
- NTE1205MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5485
- Mfr. Part No.:
- NTE1205MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | MiniSMD | |
| Isolation Voltage | 1kV dc | |
| Length | 12.7mm | |
| Depth | 6.35mm | |
| Series | NTE | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package MiniSMD | ||
Isolation Voltage 1kV dc | ||
Length 12.7mm | ||
Depth 6.35mm | ||
Series NTE | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- Murata Power Solutions MEE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MTE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions NTH Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface












