Murata Power Solutions MTU1 DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 725-7216
- Mfr. Part No.:
- MTU1S1205MC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-7216
- Mfr. Part No.:
- MTU1S1205MC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 10.8 → 13.2 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 200mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1kV dc | |
| Depth | 8.4mm | |
| Length | 8.2mm | |
| Series | MTU1 | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 200mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1kV dc | ||
Depth 8.4mm | ||
Length 8.2mm | ||
Series MTU1 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD MTU1 Series
1W single output unregulated miniature surface mount DC to DC converters with improved regulation performance for applications where a wide output voltage variation can not be tolerated. These surface mount DC to DC converters are suitable for applications where high volume production is predicted.
Miniature SMD package with footprint over pins of 0.69cm2
Efficiency of up to 88%
MSL level 1
Power density of 1.71W / cm3
Wide temperature performance of -40 to 85°C at full 1W load
Toroidal magnetics
Multi-layer ceramic capacitors
UL 94V-0 package material
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- Murata Power Solutions MTU1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC-DC Converter 10.8 → 13.2 V dc Input Surface Mount,
- Murata Power Solutions NTE Isolated DC-DC Converter 10.8 → 13.2 V dc Input Surface
- Murata Power Solutions MTU1 DC/DC Converter, 5V dc/ 200 mA Output
- Murata Power Solutions MEE1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions MEJ1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C









