Murata Power Solutions NMK DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save $0.84

View bulk pricing options

Subtotal (1 unit)*

$12.11

(exc. GST)

$13.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$12.11-
7 - 12$11.99$0.84
13 +$11.72$5.07

*price indicative

Packaging Options:
RS Stock No.:
689-5201
Mfr. Part No.:
NMK0512SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

Output Current 2

83mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Number of Outputs

2

MTBF

1931000h

Ripple and Noise

20mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Width

19.6mm

Series

NMK

Standards/Approvals

RoHS

Weight

2.8g

Length

19.5mm

Depth

10mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy