Murata Power Solutions NMK DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0764
- Mfr. Part No.:
- NMK0505SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $285.71 | $11.428 |
*price indicative
- RS Stock No.:
- 167-0764
- Mfr. Part No.:
- NMK0505SAC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3998000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | NMK | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3998000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series NMK | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Length 19.5mm | ||
Depth 10mm | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
- RS Stock No. 6895182P
- Mfr. Part No. NMK0505SAC
Each (Supplied in a Tube)
$11.60
- RS Stock No. 6895182
- Mfr. Part No. NMK0505SAC
Each
$11.60
- RS Stock No. 6895242P
- Mfr. Part No. NML0505SC
Each (Supplied in a Tube)
$18.67
- RS Stock No. 6895242
- Mfr. Part No. NML0505SC
Each
$18.67
Related links
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions NMK DC/DC Converter, 5V dc/ 400 mA Output








