Murata Power Solutions NMK DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0770
- Mfr. Part No.:
- NMK0512SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$294.84
(exc. GST)
$324.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $294.84 | $11.794 | - |
| 2 - 3 | $288.34 | $11.534 | 2% |
| 4 + | $282.14 | $11.286 | 4% |
*price indicative
- RS Stock No.:
- 167-0770
- Mfr. Part No.:
- NMK0512SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1931000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Weight | 2.8g | |
| Series | NMK | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1931000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10mm | ||
Length 19.5mm | ||
Weight 2.8g | ||
Series NMK | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
Murata Power Solutions - SIP
Approvals
- RS Stock No. 6895201P
- Mfr. Part No. NMK0512SC
- RS Stock No. 6895201
- Mfr. Part No. NMK0512SC
- RS Stock No. 1670772
- Mfr. Part No. NMK0512SAC
- RS Stock No. 6895208
- Mfr. Part No. NMK0512SAC
Related links
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMH DC/DC Converter -12 V dc/ 83 mA 4.5V Input 2 W 85 °C









