Murata Power Solutions NMK DC/DC Converter, 12V dc/ 167 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0772
- Mfr. Part No.:
- NMK0512SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$285.71
(exc. GST)
$314.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $285.71 | $11.428 |
| 2 - 3 | $279.42 | $11.177 |
| 4 + | $273.41 | $10.936 |
*price indicative
- RS Stock No.:
- 167-0772
- Mfr. Part No.:
- NMK0512SAC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 167mA | |
| Mount Type | Through Hole | |
| MTBF | 3328000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Series | NMK | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 167mA | ||
Mount Type Through Hole | ||
MTBF 3328000h | ||
Number of Outputs 1 | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Series NMK | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Length 19.5mm | ||
Depth 10mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NML DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
