Murata Power Solutions NMK DC/DC Converter, 9V dc/ 222 mA, 5V Input, 4.5V Input 2 W, Through Hole, Through Hole, 85 °C
- RS Stock No.:
- 689-5194
- Mfr. Part No.:
- NMK0509SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 689-5194
- Mfr. Part No.:
- NMK0509SAC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | NMK | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9 V dc | |
| Output Current 1 | 222 mA | |
| Maximum Input Voltage | 5 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 2 W | |
| Mount Type | Through Hole, Through Hole | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Depth | 10 mm | |
| Efficiency | 86 % | |
| Isolation Voltage | 3 kV dc | |
| Length | 19.5 mm | |
| MTBF | 3718000 h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 25 mV Pk-Pk | |
| Standards/Approvals | RoHS | |
| Weight | 2.8 g | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series NMK | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9 V dc | ||
Output Current 1 222 mA | ||
Maximum Input Voltage 5 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 2 W | ||
Mount Type Through Hole, Through Hole | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Pins 7 | ||
Package Type SIP | ||
Depth 10 mm | ||
Efficiency 86 % | ||
Isolation Voltage 3 kV dc | ||
Length 19.5 mm | ||
MTBF 3718000 h | ||
Number of Outputs 1 | ||
Ripple and Noise 25 mV Pk-Pk | ||
Standards/Approvals RoHS | ||
Weight 2.8 g | ||
Width 10 mm | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
- RS Stock No. 8163452
- Mfr. Part No. CME0512S3C
Each
$4.45
- RS Stock No. 1676185
- Mfr. Part No. CME0512S3C
1 Tube of 40
$168.00
- RS Stock No. 1670772
- Mfr. Part No. NMK0512SAC
1 Tube of 25
$285.71
- RS Stock No. 8163452P
- Mfr. Part No. CME0512S3C
Each (Supplied in a Tube)
$4.64
Related links
- Murata Power Solutions NMK DC/DC Converter 5V Input Through Hole 85 °C
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter -9 V dc/ 111 mA 21.6V Input 2 W 85 °C
- Murata Power Solutions NMK DC-DC Converter 13.5 → 16.5 V dc Input Through Hole, +85°C










