Murata Power Solutions NMH DC/DC Converter, 9V dc/ 111 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$437.71

(exc. GST)

$481.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$437.71$17.508
2 - 3$428.08$17.123
4 +$418.90$16.756

*price indicative

RS Stock No.:
167-0746
Mfr. Part No.:
NMH0509DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Output Current 1

111mA

Output Current 2

111mA

Output Voltage 2

-9V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

663000h

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

4.5/5.5 V

Isolation Voltage

1kV dc

Number of Pins

14

Package Type

DIP

Maximum Output Power

2W

Series

NMH

Weight

2.85g

Length

19.5mm

Depth

6.8mm

Width

7.7mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
CN

Murata 2W DIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency

Unregulated output

No de-rating

1kV input/output isolation

No external components required

Internal SMD construction

UL 94V-0 package material

DIP14 plastic package

Murata Power Solutions - DIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy