Murata Power Solutions MEV1 DC/DC Converter, 15V dc/ 67 mA, 12V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
689-4814
Mfr. Part No.:
MEV1S1215SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

12V dc

Output Current 1

67mA

Output Current 2

67A

Mount Type

Through Hole

Number of Outputs

1

MTBF

6279000h

Output Voltage Adjustment Range

4.5/5.5 V

Ripple and Noise

15mV Pk-Pk

Number of Pins

7

Isolation Voltage

3kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

RoHS

Weight

2.5g

Length

19.5mm

Series

MEV1

Width

10mm

Depth

10mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series


1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An Ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

3kVdc isolation

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy