Murata Power Solutions NMV DC/DC Converter, 15V dc/ 67 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 167-0842
- Mfr. Part No.:
- NMV1215SAC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$327.75
(exc. GST)
$360.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $327.75 | $13.11 |
| 2 - 3 | $320.52 | $12.821 |
| 4 + | $313.65 | $12.546 |
*price indicative
- RS Stock No.:
- 167-0842
- Mfr. Part No.:
- NMV1215SAC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 67mA | |
| Output Current 2 | 67mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1462000h | |
| Ripple and Noise | 17mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Series | NMV | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.1g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 67mA | ||
Output Current 2 67mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1462000h | ||
Ripple and Noise 17mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 10mm | ||
Series NMV | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Weight 2.1g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMV DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NXJ1 DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEE1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
