Murata Power Solutions MEV1 DC/DC Converter, 5V dc/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 167-0730
- Mfr. Part No.:
- MEV1S1205SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$241.07
(exc. GST)
$265.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $241.07 | $9.643 |
| 2 - 3 | $235.77 | $9.431 |
| 4 + | $230.70 | $9.228 |
*price indicative
- RS Stock No.:
- 167-0730
- Mfr. Part No.:
- MEV1S1205SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 2 | 200A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 7569000h | |
| Ripple and Noise | 15mV Pk-Pk | |
| Output Voltage Adjustment Range | 10.8/13.2 V | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Weight | 2.5g | |
| Standards/Approvals | RoHS | |
| Series | MEV1 | |
| Width | 6.8mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 2 200A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 7569000h | ||
Ripple and Noise 15mV Pk-Pk | ||
Output Voltage Adjustment Range 10.8/13.2 V | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 19.5mm | ||
Depth 10mm | ||
Weight 2.5g | ||
Standards/Approvals RoHS | ||
Series MEV1 | ||
Width 6.8mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
Murata Power Solutions - SIP
Note
Related links
- Murata Power Solutions MEV1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEV1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMG DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
