MEAN WELL SD-200 DC/DC Converter, 48V dc/, 24V dc Input 4.2 A, 19V Input, Chassis, 60 °C Max Temp -20 °C Min Temp

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$147.30

(exc. GST)

$162.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$147.30-
5 - 9$145.521%
10 - 24$142.183%
25 - 49$138.515%
50 +$134.039%

*price indicative

RS Stock No.:
678-3607
Distrelec Article No.:
169-26-194
Mfr. Part No.:
SD-200B-48
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

48V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

19V

Output Current 1

4.2A

Output Current 2

4.2A

Mount Type

Chassis

Number of Outputs

1

MTBF

218200h

Output Voltage Adjustment Range

53 V

Ripple and Noise

200mV Pk-Pk

Input Ratio

2:1

Isolation Voltage

1.5kV ac

Maximum Output Power

201.6W

Length

215mm

Standards/Approvals

EN 61000-4-2, EN 55022Class B, ENV 50204

Series

SD-200

Depth

50mm

Width

50mm

Weight

1.1kg

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Efficiency

86%

COO (Country of Origin):
CN

SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter


Features


  • High reliability

  • Wide 2:1 input voltage range

  • Regulated outputs

  • Easy installation - screw terminals

  • Adjustable output voltage

  • EMC meets EN 55022 Class B

  • LED power-on indicator

  • Short circuit, overload and overvoltage protection

  • 1.5kV input / output isolation

  • Note

    De-rating below 0 and above 40°C.
    MTBF to MIL-HDBK-217F (25°C).

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy