MEAN WELL SD-350 DC/DC Converter, 48V dc/, 96V dc Input 7.3 A, 36V Input, Chassis, 60 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 678-3647
- Distrelec Article No.:
- 303-86-481
- Mfr. Part No.:
- SD-350C-48
- Brand:
- MEAN WELL
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$148.09
(exc. GST)
$162.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $148.09 | - |
| 5 - 9 | $146.27 | 1% |
| 10 - 24 | $142.90 | 3% |
| 25 - 49 | $139.20 | 6% |
| 50 + | $134.73 | 9% |
*price indicative
- RS Stock No.:
- 678-3647
- Distrelec Article No.:
- 303-86-481
- Mfr. Part No.:
- SD-350C-48
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 96V dc | |
| Output Current 1 | 7.3A | |
| Output Current 2 | 7.3A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 209400h | |
| Output Voltage Adjustment Range | 53 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 350.4W | |
| Weight | 1.1kg | |
| Length | 215mm | |
| Standards/Approvals | EN 61000-4-2, EN 55022Class B, ENV 50204 | |
| Series | SD-350 | |
| Width | 115mm | |
| Depth | 50mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 96V dc | ||
Output Current 1 7.3A | ||
Output Current 2 7.3A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 209400h | ||
Output Voltage Adjustment Range 53 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 350.4W | ||
Weight 1.1kg | ||
Length 215mm | ||
Standards/Approvals EN 61000-4-2, EN 55022Class B, ENV 50204 | ||
Series SD-350 | ||
Width 115mm | ||
Depth 50mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
SD- 350 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Note
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 7.3 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 96V dc Input 10.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 96V dc Input 4.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 96V dc Input 29.2 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-350 DC/DC Converter 48V dc Input 27.5 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-200 DC/DC Converter 96V dc Input 16.7 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-500 DC/DC Converter 96V dc Input 40 A Chassis, 60 °C Max Temp -20 °C Min Temp
- MEAN WELL SD-150 DC/DC Converter 96V dc Input 12.5 A Chassis, 60 °C Max Temp -10 °C Min Temp
